Filter Your Search
1 - 4 of 4 results
|
MC916
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 mA | 1 V | 4 ns | 25 nA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | E-PALF-W2 | e4 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | GOLD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||||||
|
MC916X1CTH16B1
NXP Semiconductors
|
Check for Price | Active | YES | HCMOS | Not Qualified | S-PQFP-G120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | QFP-120 | YES | 24 | 16 | 6800 | 16.78 MHz | NO | NO | 16 | 28 mm | 61 | 8 | YES | QFP | QFP120(UNSPEC) | 2048 | 51200 | FLASH | 16.78 rpm | 150 mA | 5.5 V | 5 V | 5 V | INDUSTRIAL | 28 mm | MICROCONTROLLER | |||||||||||||||||||
|
MC916X1CTH16B1
Motorola Semiconductor Products
|
Check for Price | Obsolete | YES | HCMOS | Not Qualified | S-PQFP-G120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | QFP-120 | YES | 24 | 16 | 6800 | 16.78 MHz | NO | NO | 16 | 28 mm | 44 | 8 | YES | QFP | QFP120(UNSPEC) | 2048 | 51200 | FLASH | 16.78 rpm | 150 mA | 5.5 V | 5 V | 5 V | INDUSTRIAL | 28 mm | MICROCONTROLLER | 3.85 mm | ||||||||||||||||||
|
MC916A
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 1 V | 4 ns | 25 nA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | E-PALF-W2 | e4 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | GOLD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.70 |