Filter Your Search
1 - 3 of 3 results
|
MCA231X-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | ISOCOM COMPONENTS LTD | unknown | Transistor Outputs | |||||||||||||||||||||||
|
MCA231XSMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 2000 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | EAR99 | 8541.40.80.00 | |||||||
|
MCA231XSMT&R
Isocom LTD
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR | ISOCOM LTD | unknown | Transistor Outputs | 8541.40.80.00 |