Filter Your Search
1 - 10 of 20 results
|
MCD220-18IO1
Littelfuse Inc
|
Check for Price | Yes | Active | 150 mA | 1.8 kV | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.8 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
MCD220-12IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 1.2 kV | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 8.5 kA | 1.2 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | MODULE | 5 | ||||
|
MCD220-16IO1
ABB Semiconductors
|
Check for Price | Obsolete | 181 kA | 6 kA | 1.8 kV | 140 °C | G-GR | A-K-AK | ABB LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MCD220-16IO1
Littelfuse Inc
|
Check for Price | Yes | Active | 181 kA | 150 mA | 1.6 kV | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 6 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
MCD220-14IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 1.4 kV | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 8.5 kA | 1.4 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | MODULE | 5 | ||||
|
MCD220-18IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1.8 kV | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.8 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | MODULE | 5 | |||||||||||
|
MCD220-08IO1
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 250 kA | 40 mA | 150 mA | 150 mA | 800 V | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 8.5 kA | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | MODULE | 5 | ||||
|
MCD220-08IO1
Littelfuse Inc
|
Check for Price | Yes | Active | 250 kA | 40 mA | 150 mA | 150 mA | 800 V | 400 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 8.5 kA | 800 V | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | MODULE-5 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
MCD220-14IO1
ABB Semiconductors
|
Check for Price | Obsolete | 1.5 V | 250 kA | 40 mA | 150 mA | 200 mA | 3 V | 8.5 kA | 1.4 kV | 140 °C | -40 °C | G-GR | A-K-AK | ABB LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
MCD220-28IO2
IXYS Corporation
|
Check for Price | Transferred | SCR | IXYS CORP | , | unknown | EAR99 |