Filter Your Search
1 - 2 of 2 results
|
MCD312-16IO1
IXYS Corporation
|
$153.9285 | Yes | Yes | Transferred | 320 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 520 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | UL RECOGNIZED | 2 V | 9.8 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD312-16IO1
Littelfuse Inc
|
$167.2496 | Yes | Active | 320 kA | 40 mA | 150 mA | 150 mA | 1.6 kV | 520 A | SCR | SINGLE WITH BUILT-IN SERIES DIODE | 2 V | 9.8 kA | 1.6 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 140 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |