Filter Your Search
1 - 10 of 46,003 results
|
MCH0603H1074DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 1.07 MΩ | 0.5 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 | ||
|
MCH0603H7875FSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 78.7 MΩ | 1 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 | ||
|
MCH0603K1204KTTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 1.2 MΩ | 10 % | 60 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 | ||
|
MCH0603K2405GZBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 24 MΩ | 2 % | 60 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e3 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 | ||
|
MCH0603K3922FGBU
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 39.2 kΩ | 1 % | 60 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e4 | 150 °C | -55 °C | Chip | 2 | Bulk | Gold (Au) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 | ||
|
MCH0603L4424FTFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 4.42 MΩ | 1 % | 60 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e3 | 150 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 | |||
|
MCH0603H1053DSBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 105 kΩ | 0.5 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | EAR99 | ||
|
MCH0603H1872FGTR
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 18.7 kΩ | 1 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e4 | 150 °C | -55 °C | Chip | 2 | TR | Gold (Au) | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 | ||
|
MCH0603H2324DBBU
Ohmcraft
|
Check for Price | No | Contact Manufacturer | 2.32 MΩ | 0.5 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | not_compliant | |||
|
MCH0603H3793DZFP
Ohmcraft
|
Check for Price | Yes | Contact Manufacturer | 379 kΩ | 0.5 % | 60 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCH | 400 V | e3 | 150 °C | -55 °C | Chip | 2 | Tin (Sn) - with Nickel (Ni) barrier | 510 µm | 1.6 mm | 790 µm | OHMCRAFT | compliant | EAR99 |