Filter Your Search
1 - 1 of 1 results
|
MCJM1A-48P4D2-0.5
TE Connectivity
|
Check for Price | Active | 48 | 5 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | DIALLYL PHTHALATE | STAINLESS STEEL | GOLD (50) OVER COPPER | STRAIGHT | TELECOM AND DATACOM CONNECTOR | MCJM | POLARIZED | 600VAC V | NO | 5 GΩ | 1 | NO | NO | e4 | NO | -55 °C | 150 °C | PLUG | GOLD (50) OVER COPPER | RECTANGULAR | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | 50u inch | SOLDER | 0.35 inch | 0.3 inch | 0.83 inch | TE CONNECTIVITY LTD | unknown |