Filter Your Search
1 - 1 of 1 results
|
|
MCLA3216V1-R330-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 300 mΩ | 10 % | YES | 25 MHz | 250 mA | 145 MHz | 25 | 1206 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 3.2 mm | 1.6 mm | CHIP | EAR99 | 8504.50.80.00 |