Filter Your Search
1 - 8 of 8 results
|
MCM10146L1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 150 µA | ECL10K | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
MCM10146F
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 150 µA | ECL | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 9.65 mm | 6.415 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.41 | DFP | 16 | ||
|
MCM10146L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | CACHE SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 19.3 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | |||||
|
MCM10146F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 150 µA | ECL10K | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||
|
MCM10146L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 150 µA | ECL10K | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||
|
MCM10146L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | CACHE SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 19.3 mm | 7.62 mm | MOTOROLA INC | 620-09 | unknown | EAR99 | 8542.32.00.41 | ||||||||
|
MCM10146L1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 150 µA | ECL10K | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MCM10146F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 29 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 150 µA | ECL | COMMERCIAL EXTENDED | R-GDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 9.65 mm | 6.415 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | EAR99 | 8542.32.00.41 |