Filter Your Search
1 - 3 of 3 results
|
MCM40L100SG80
Motorola Mobility LLC
|
Check for Price | Obsolete | 41.943 Mbit | 40 | 1MX40 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 2 mA | 850 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||
|
MCM40L100SG80
Motorola Semiconductor Products
|
Check for Price | Obsolete | 41.943 Mbit | 40 | 1MX40 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 2 mA | 850 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM-72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM40L100SG80
Freescale Semiconductor
|
Check for Price | Obsolete | 41.943 Mbit | 40 | 1MX40 | 5 V | 5 V | 80 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 2 mA | 850 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown |