Filter Your Search
1 - 3 of 3 results
|
MCM514256AZ80
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.715 mm | 2.85 mm | MOTOROLA INC | 2.54 MM PITCH, PLASTIC, ZIP-20 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MCM514256AZ80
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.715 mm | 2.85 mm | MOTOROLA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 | ||||||||
|
MCM514256AZ80
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 5 V | 80 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 70 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP20,.1 | unknown |