Parametric results for: MCM6206CJ35 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mcm6206cj35
Select parts from the table below to compare.
Compare
Compare
MCM6206CJ35
Motorola Mobility LLC
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 7.62 mm MOTOROLA INC SOJ SOJ, 28 unknown EAR99 8542.32.00.41
MCM6206CJ35
Freescale Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 5 V 35 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 135 µA CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ28,.34 unknown
MCM6206CJ35R2
Motorola Semiconductor Products
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 7.62 mm MOTOROLA INC 0.300 INCH, PLASTIC, SOJ-28 unknown EAR99 8542.32.00.41
MCM6206CJ35
Motorola Semiconductor Products
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 7.62 mm MOTOROLA INC SOJ, unknown EAR99 8542.32.00.41
MCM6206CJ35R2
Motorola Mobility LLC
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 7.62 mm MOTOROLA INC SOJ SOJ, 28 unknown EAR99 8542.32.00.41
MCM6206CJ35R2
Freescale Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 5 V 35 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 135 µA CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ28,.34 unknown