Filter Your Search
1 - 6 of 6 results
|
MCM6206DJ20
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
MCM6206DJ20R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
MCM6206DJ20R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM6206DJ20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, PLASTIC, SOJ-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM6206DJ20R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ28,.34 | unknown | ||||||||||||||
|
MCM6206DJ20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 5 V | 20 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ28,.34 | unknown |