Filter Your Search
1 - 3 of 3 results
|
MCM6227BJ17R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 5 V | 17 ns | STANDARD SRAM | SEPARATE | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ28,.34 | unknown | ||||||||||||||
|
MCM6227BJ17R2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 17 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, SOJ28,.34 | unknown | SOJ | 28 | 3A991.B.2.B | 8542.32.00.41 | |||
|
MCM6227BJ17R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 17 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.415 mm | 7.62 mm | MOTOROLA INC | SOJ, SOJ28,.34 | unknown | 3A991.B.2.B | 8542.32.00.41 |