Filter Your Search
1 - 3 of 3 results
|
MCM6323ATS15R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MOTOROLA INC | TSOP2-44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
MCM6323ATS15R
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP44,.46,32 | unknown | ||||||||||||||
|
MCM6323ATS15R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MOTOROLA INC | TSOP2, | unknown | 3A991.B.2.B | 8542.32.00.41 | TSOP2 | 44 |