Filter Your Search
1 - 3 of 3 results
|
MCM64AF32SG15
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 22 ns | 66 MHz | CACHE TAG SRAM MODULE | BYTE WRITE; 32K X 8 CACHE TAG | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.14 V | 780 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM64AF32SG15
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 22 ns | 66 MHz | CACHE TAG SRAM MODULE | BYTE WRITE; 32K X 8 CACHE TAG | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.14 V | 780 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM, DIMM160 | |||
|
MCM64AF32SG15
Freescale Semiconductor
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3,5 V | 15 ns | 66 MHz | CACHE TAG SRAM MODULE | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 780 µA | CMOS | COMMERCIAL | R-PDMA-N160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIMM, DIMM160 |