Filter Your Search
1 - 10 of 52 results
|
MCM64E918FC3.0R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | 333 MHz | DDR SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 2.38 V | 720 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MCM64E918FC3.0
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | 333 MHz | DDR SRAM | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 2.38 V | 720 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MCM64E918RS5.0
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-CBGA-B153 | Not Qualified | 70 °C | 153 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.02 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM64E918RS3.3R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-CBGA-B153 | Not Qualified | 70 °C | 153 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.02 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM64E918RS5.0R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-CBGA-B153 | Not Qualified | 70 °C | 153 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.02 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM64E918FC3.0
NXP Semiconductors
|
Check for Price | Active | 9.4372 Mbit | 18 | 512KX18 | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | 70 °C | 153 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MCM64E918RS3.0R
Motorola Mobility LLC
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-CBGA-B153 | Not Qualified | 70 °C | 153 | CERAMIC, METAL-SEALED COFIRED | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 3.02 mm | 22 mm | 14 mm | MOTOROLA INC | BGA | BGA, | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM64E918FC3.0R
NXP Semiconductors
|
Check for Price | Active | 9.4372 Mbit | 18 | 512KX18 | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | 70 °C | 153 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MCM64E918FC4.4
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 70 °C | 153 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM64E918FC5.0R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 200 ps | DDR SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 70 °C | 153 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 |