Filter Your Search
1 - 8 of 8 results
|
MCM64PE32TDG66
NXP Semiconductors
|
Check for Price | Active | 2.0972 Mbit | 64 | 32KX64 | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 245 mA | 3.14 V | 545 µA | CMOS | R-PDMA-N160 | Not Qualified | 160 | PLASTIC/EPOXY | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DIMM, DIMM160 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM64PE32SDG66
NXP Semiconductors
|
Check for Price | Active | 2.0972 Mbit | 64 | 32KX64 | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 180 mA | 3.14 V | 635 µA | CMOS | OTHER | R-PDMA-N160 | Not Qualified | 85 °C | -10 °C | 160 | PLASTIC/EPOXY | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM64PE32TDG66
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 8 ns | 66 MHz | CACHE SRAM MODULE | PIPELINED ARCHITECTURE; 32K X 8 TAG | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 245 mA | 3.14 V | 545 µA | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | CARD | 160 | |||||
|
MCM64PE32SDG66
Motorola Mobility LLC
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | PIPELINED ARCHITECTURE; 32K X 8 TAG; IT ALSO REQUIRES 5V SUPPLY | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 180 mA | 3.14 V | 635 µA | 3.6 V | 3.135 V | BICMOS | OTHER | R-XDMA-N160 | Not Qualified | 85 °C | -10 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM, DIMM160 | unknown | 3A991.B.2.A | 8542.32.00.41 | CARD | 160 | ||
|
MCM64PE32TDG66
Freescale Semiconductor
|
Check for Price | Transferred | 2.0972 Mbit | 64 | 32KX64 | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 245 mA | 3.14 V | 545 µA | CMOS | R-PDMA-N160 | Not Qualified | 160 | PLASTIC/EPOXY | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MCM64PE32TDG66
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 8 ns | 66 MHz | CACHE SRAM MODULE | PIPELINED ARCHITECTURE; 32K X 8 TAG | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 245 mA | 3.14 V | 545 µA | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-XDMA-N160 | Not Qualified | 70 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | CARD EDGE MODULE-160 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MCM64PE32SDG66
Freescale Semiconductor
|
Check for Price | Transferred | 2.0972 Mbit | 64 | 32KX64 | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | COMMON | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 180 mA | 3.14 V | 635 µA | CMOS | OTHER | R-PDMA-N160 | Not Qualified | 85 °C | -10 °C | 160 | PLASTIC/EPOXY | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM64PE32SDG66
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.0972 Mbit | 64 | 32KX64 | 3.3 V | 8 ns | 66 MHz | CACHE TAG SRAM MODULE | PIPELINED ARCHITECTURE; 32K X 8 TAG; IT ALSO REQUIRES 5V SUPPLY | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 180 mA | 3.14 V | 635 µA | 3.6 V | 3.135 V | BICMOS | OTHER | R-XDMA-N160 | Not Qualified | 85 °C | -10 °C | 160 | UNSPECIFIED | DIMM | DIMM160 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | CARD EDGE MODULE-160 | unknown | 3A991.B.2.A | 8542.32.00.41 |