Filter Your Search
1 - 10 of 18 results
|
MCM6508P25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM6508P25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM6508P30
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 300 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM6508C30
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 300 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MCM6508P30
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 300 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MCM6508C25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM6508C46
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 460 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MCM6508C25
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MCM6508P30
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 1 | 1KX1 | 5 V | 300 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM6508P25
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.024 kbit | 1 | 1KX1 | 5 V | 250 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 4.5 V | 5.5 V | 4.5 V | CMOS | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 |