Filter Your Search
1 - 3 of 3 results
|
MCM6729WJ10R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 165 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, PLASTIC, SOJ-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
MCM6729WJ10R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 5 V | 10 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 165 µA | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ32,.44 | unknown | |||||||||||||||
|
MCM6729WJ10R2
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 165 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 20.96 mm | 10.16 mm | MOTOROLA INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 |