Filter Your Search
1 - 3 of 3 results
|
MCM67A518FN10
Motorola Mobility LLC
|
Check for Price | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | 10 ns | CACHE TAG SRAM | BYTE WRITE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 290 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, LDCC52,.8SQ | 52 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
MCM67A518FN10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | 5 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 290 µA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC52,.8SQ | unknown | ||||||||||||||||
|
MCM67A518FN10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 589.824 kbit | 18 | 32KX18 | 5 V | 10 ns | CACHE TAG SRAM | BYTE WRITE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 290 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 3A991.B.2.B | 8542.32.00.41 |