Parametric results for: MCM67A518FN10. under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcm67a518fn10
Select parts from the table below to compare.
Compare
Compare
MCM67A518FN10
Motorola Mobility LLC
Check for Price Obsolete 589.824 kbit 18 32KX18 5 V 10 ns CACHE TAG SRAM BYTE WRITE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 290 µA 5.5 V 4.5 V BICMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm MOTOROLA INC LCC QCCJ, LDCC52,.8SQ 52 unknown 3A991.B.2.B 8542.32.00.41
MCM67A518FN10
Freescale Semiconductor
Check for Price No Obsolete 589.824 kbit 18 32KX18 5 V 5 V 10 ns STANDARD SRAM COMMON 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 30 mA 4.5 V 290 µA COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC52,.8SQ unknown
MCM67A518FN10
Motorola Semiconductor Products
Check for Price No Obsolete 589.824 kbit 18 32KX18 5 V 10 ns CACHE TAG SRAM BYTE WRITE COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 mA 4.5 V 290 µA 5.5 V 4.5 V BICMOS COMMERCIAL S-PQCC-J52 Not Qualified e0 70 °C 52 PLASTIC/EPOXY QCCJ LDCC52,.8SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.57 mm 19.1262 mm 19.1262 mm MOTOROLA INC PLASTIC, LCC-52 unknown 3A991.B.2.B 8542.32.00.41