Filter Your Search
1 - 10 of 21 results
|
MCM67Q909ZP12
NXP Semiconductors
|
Check for Price | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
MCM67Q909ZP10R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 5 ns | 100 MHz | STANDARD SRAM | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 230 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | BGA | BGA86,9X10 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | BGA, BGA86,9X10 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 86 | |||||
![]() |
MCM67Q909ZP10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 5 ns | 100 MHz | STANDARD SRAM | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 230 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | BGA | BGA86,9X10 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | BGA, BGA86,9X10 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 86 | |||||
|
MCM67Q909ZP10R
NXP Semiconductors
|
Check for Price | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
![]() |
MCM67Q909ZP12R
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 9 | 512KX9 | 5 V | 5 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991 | 8542.31.00.01 | BGA | 86 | |||||||||||||
|
MCM67Q909ZP15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 6 ns | 66 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | BGA | BGA86,9X10 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | PLASTIC, BGA-86 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
![]() |
MCM67Q909ZP15R
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | 70 °C | 86 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 86 | |||||||||||
![]() |
MCM67Q909ZP15
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 6 ns | 66 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | BGA | BGA86,9X10 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | BGA, BGA86,9X10 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 86 | |||
![]() |
MCM67Q909ZP12
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 5 ns | 83 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 230 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PBGA-B86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | BGA | BGA86,9X10 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | MOTOROLA INC | BGA, BGA86,9X10 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 86 | |||
|
MCM67Q909ZP10
NXP Semiconductors
|
Check for Price | Obsolete | 4.7186 Mbit | 9 | 512KX9 | 5 V | 5 ns | CACHE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PBGA-B86 | 70 °C | 86 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.524 mm | BOTTOM | 2.44 mm | 17.78 mm | 16.26 mm | NXP SEMICONDUCTORS | BGA-86 | unknown | 3A991.B.2.A | 8542.32.00.41 |