Filter Your Search
1 - 1 of 1 results
|
MCP3421A1T-E/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 2.048 V | 1 | 0.0035 % | 18 | 240 Hz | YES | ADC, DELTA-SIGMA | -2.048 V | 1 | 2'S COMPLEMENT BINARY | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 6 | compliant | 8542.39.00.01 |