Filter Your Search
1 - 2 of 2 results
|
MCP4022T-503E/CH
Microchip Technology Inc
|
$0.8566 | Yes | Yes | Active | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP4022T-503E/CHVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 200 Hz | 1 | 20 % | 5 V | 450 µA | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip |