Parametric results for: MCP41100-I/SN under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp41100isn
Select parts from the table below to compare.
Compare
Compare
MCP41100-I/SN
Microchip Technology Inc
$1.2116 Yes Yes Active 5 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 145 Hz 1 20 % 5 V 600 µA CMOS 800 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP41100-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 145 Hz 1 1 % 5 V CMOS 800 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant 8542.39.00.01