Filter Your Search
1 - 1 of 1 results
|
MCP4232T-103E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 257 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 |