Filter Your Search
1 - 1 of 1 results
|
MCP4242-104E/UN
Microchip Technology Inc
|
$1.0317 | Yes | Yes | Active | 5 V | 257 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Microchip |