Filter Your Search
1 - 1 of 1 results
|
MCP4261-103E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 257 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | Microchip |