Filter Your Search
1 - 1 of 1 results
|
MCP4341T-502E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 2.7 V | 129 | YES | 5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 4 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | compliant | EAR99 | 8542.39.00.01 | Microchip |