Filter Your Search
1 - 3 of 3 results
|
MCP4811T-E/MS
Microchip Technology Inc
|
$2.0218 | Yes | Yes | Active | 5 V | 4.176 V | 0.34179 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 400 µA | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP4811T-E/SN
Microchip Technology Inc
|
$2.0300 | Yes | Yes | Active | 5 V | 4.176 V | 0.34179 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 400 µA | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP4811T-E/MC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 4.176 V | 0.34179 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 400 µA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |