Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Optoelectronics
»
Solid State Relays
Parametric results for: MCPC1225A under Solid State Relays
Filter Your Search
1 - 1 of 1 results
All Filters
Additional Feature
Configuration
Control Current
Control Voltage
Forward Current-Max
Isolation Voltage-Max
Manufacturer
On-State Current-Max
|
UL RECOGNIZED
1
SINGLE WITH BUILT-IN SNUBBER
1
Control Current
(1)
28 A
1
Control Voltage
(1)
5 V
1
Forward Current-Max
(1)
1.25 mA
1
Isolation Voltage-Max
(1)
4 kV
1
Manufacturer
(1)
Crydom Inc
1
On-State Current-Max
(1)
25 A
1
Manufacturer Part Number: mcpc1225a
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
MCPC1225A
Crydom Inc
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
On-State Current-Max
Isolation Voltage-Max
Control Voltage
Control Current
Additional Feature
Configuration
Input Type
Optoelectronic Device Type
Output Circuit Type
Operating Temperature-Max
Operating Temperature-Min
Number of Elements
Overall Height
Overall Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
$76.4416
Yes
Yes
Transferred
1.25 mA
25 A
4 kV
5 V
28 A
UL RECOGNIZED
SINGLE WITH BUILT-IN SNUBBER
DC
TRIGGER OUTPUT SSR
SCR
80 °C
-20 °C
1
22.9 mm
58.4 mm
CRYDOM INC
ROHS COMPLIANT, PLASTIC PACKAGE-6
compliant
8541.40.95.00
Compare
MCPC1225A
Crydom Inc
$76.4416
Yes
Yes
Transferred
1.25 mA
25 A
4 kV
5 V
28 A
UL RECOGNIZED
SINGLE WITH BUILT-IN SNUBBER
DC
TRIGGER OUTPUT SSR
SCR
80 °C
-20 °C
1
22.9 mm
58.4 mm
CRYDOM INC
ROHS COMPLIANT, PLASTIC PACKAGE-6
compliant
8541.40.95.00