Filter Your Search
1 - 10 of 2,870 results
|
MCR006YZPJ472
ROHM Semiconductor
|
$0.0175 | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR006YZPJ223
ROHM Semiconductor
|
$0.0175 | Yes | Yes | Obsolete | 22 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR006YZPJ331
ROHM Semiconductor
|
$0.0175 | Yes | Yes | Obsolete | 330 Ω | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR006YZPJ332
ROHM Semiconductor
|
$0.0175 | Yes | Yes | Obsolete | 3.3 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR006YZPJ103
ROHM Semiconductor
|
$0.0578 | Yes | Yes | Obsolete | 10 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor | |||
|
MCR006YLPF2702
ROHM Semiconductor
|
Check for Price | Yes | Active | 27 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | AEC-Q200; IATF 16949 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCR006YLPD4123
ROHM Semiconductor
|
Check for Price | Yes | Active | 412 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | TS 16949 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
MCR006YZPF38R3
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 38.3 Ω | 1 % | 50 mW | 0201 | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR(AUTOMOTIVE) | 25 V | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 230 µm | 600 µm | 300 µm | ROHM CO LTD | compliant | EAR99 | |||||||||||||||
|
MCR006YZPD12R0
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MCR006YLPF9530
ROHM Semiconductor
|
Check for Price | Yes | Active | 953 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |