Filter Your Search
1 - 1 of 1 results
|
MCR006YRTD5103
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 510 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | TS 16949 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |