Filter Your Search
1 - 1 of 1 results
|
MCR01MRTF2402
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 24 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | TS 16949 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |