Filter Your Search
1 - 6 of 6 results
|
MCR01MZSJ1004
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1 MΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | EAR99 | ||||||
|
MCR01MZSJ1002
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 10 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | |||||||
|
MCR01MZSJ1001
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | EAR99 | |||||
|
MCR01MZSJ100
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | EAR99 | SMT, 0402 | 8533.21.00.30 | |||
|
MCR01MZSJ1000
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | EAR99 | ||||||
|
MCR01MZSJ1005
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 10 MΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | compliant | EAR99 |