Filter Your Search
1 - 10 of 1,420 results
|
MCR03EZHFX86R6
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 86.6 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHFX3571
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3.57 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHFX3570
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 357 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHF150
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 15 Ω | 1 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03(F,E24,200PPM) | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | compliant | EAR99 | |||||||||||
|
MCR03EZHFX12R7
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12.7 Ω | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHF3160
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 316 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(F,E96,200PPM) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHFX1103
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 110 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHF153
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 1 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | compliant | EAR99 | |||||||||||
|
MCR03EZHFX1744
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.74 MΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHFX2611
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2.61 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |