Filter Your Search
1 - 10 of 328 results
|
MCR03EZHJ625
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6.2 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHJW302
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MCR03EZHJW132
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.3 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | |||||||||
|
MCR03EZHJW621
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 620 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCR03EZHJW681
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MCR03EZHJW151
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 150 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCR03EZHJ365
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3.6 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
MCR03EZHJW135
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1.3 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCR03EZHJW754
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 750 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MCR03EZHJW820
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 82 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | YES | 50 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) | WRAPAROUND | ROHM CO LTD | CHIP | compliant |