Filter Your Search
1 - 1 of 1 results
|
MCR03EZHJ563
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |