Filter Your Search
1 - 1 of 1 results
|
MCR03FZHFX1003
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR03 | 70 °C | MCR03(FX,E-96) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |