Filter Your Search
1 - 1 of 1 results
|
MCR100-003G
onsemi
|
Check for Price | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 20 V/us | 1.2 V | 10 A | 100 V | TO-92 | O-PBCY-T3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | CASE 029-11 | compliant | EAR99 | 8541.30.00.80 |