Parametric results for: MCR100-4G under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcr1004g
Select parts from the table below to compare.
Compare
Compare
MCR100-4G
onsemi
Check for Price Yes Yes Obsolete 800 A 100 µA 5 mA 200 µA 200 V 800 mA SCR SINGLE 800 mV 10 A 200 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
MCR100-4G
Rochester Electronics LLC
Check for Price Yes Active 200 µA 200 V 800 mA SCR SINGLE 200 V TO-92 O-PBCY-T3 e1 COMMERCIAL NOT SPECIFIED 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 CASE 29-11 unknown