Filter Your Search
1 - 1 of 1 results
|
MCR2080A-5PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3 V | 3 mA | 100 mA | 50 mA | 300 V | 8 A | SCR | SINGLE | 100 V/us | 2.5 V | 90 A | 3 mA | 300 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |