Filter Your Search
1 - 7 of 7 results
|
MCR22-6RLRP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | 240 | 30 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | |||||||||||||||||
|
MCR22-6RLRP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | SCR | 40 µs | 25 V/us | 800 mV | 15 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||
|
MCR22-6RLRP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.7 V | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | SENSITIVE GATE | 40 µs | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
MCR22-6RLRP
onsemi
|
Check for Price | Yes | Obsolete | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 40 µs | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||
|
MCR22-6RLRPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 40 µs | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||
|
MCR22-6RLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 1.7 V | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | SENSITIVE GATE | 40 µs | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
MCR22-6RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown |