Filter Your Search
1 - 2 of 2 results
![]() |
MCR22-6RLRPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.5 kA | 200 µA | 5 mA | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 40 µs | 25 V/us | 800 mV | 15 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||
![]() |
MCR22-6RLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 µA | 400 V | 1.5 A | SCR | SINGLE | 400 V | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | NOT SPECIFIED | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown |