Filter Your Search
1 - 1 of 1 results
|
MCR25JZHJ3R6
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 3.6 Ω | 5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |