Filter Your Search
1 - 3 of 3 results
|
MCR6200A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 100 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | PRESS FIT, O-MUPF-D2 | 2 | CASE 174-04 | unknown | EAR99 | 8541.30.00.80 | ||
|
MCR6200A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 100 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 10 µA | 100 V | TO-203AA | O-MUPF-D2 | e0 | Not Qualified | 100 °C | -65 °C | ANODE | 1 | 2 | METAL | ROUND | PRESS FIT | NO | TIN LEAD | SOLDER LUG | UPPER | MOTOROLA INC | CASE 174-04, 2 PIN | unknown | EAR99 | 8541.30.00.80 | ||||
|
MCR6200A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 100 V | SCR | 100 V/us | 2 V | 200 A | e0 | 100 °C | -65 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |