Filter Your Search
1 - 10 of 73 results
|
MCSO1V/TBE32MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE76.8MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 76.8 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE0.01MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 kHz | 50 % | 3 pF | 3.3 V | CMOS | 7 ns | NO | 7 ns | 4 mA | 3.465 V | 3.135 V | 60/40 % | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.86mmx3.6mmx2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||
|
MCSO1V/TBE66.3552MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 66.3552 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE96MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 96 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE50MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 50 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE60.9MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 60.9 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE19.6608MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 19.6608 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE131.072MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 131.072 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO1V/TBE16MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 % | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |