Filter Your Search
1 - 2 of 2 results
|
MCT06030C1270FP500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR;RATED AC VOLTAGE:75V | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
MCT06030C1270FP500
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR;RATED AC VOLTAGE:75V | 70 °C | YES | 75 V | e3 | CECC40401-801 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | Vishay | EAR99 | 8533.21.00.30 |