Filter Your Search
1 - 1 of 1 results
|
MCT06030C2213FPW0S
Vishay Intertechnologies
|
Check for Price | Yes | Active | 221 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | CECC40101-801 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |