Filter Your Search
1 - 3 of 3 results
|
MCT277SMT&R
Isocom Components
|
$0.3908 | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 15 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||
|
MCT277SMT&R
Isocom LTD
|
Check for Price | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 15 µs | 100 °C | -55 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
MCT277-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 15 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs |